- RS Stock No. 632-155
- Mfr. Part No. 6GK5895-6ML10-0AA0
Subtotal (1 unit) PHP11,175.10(exc. VAT)PHP11,175.10/unit | Siemens | Lead Included | External | Antenna | Puck | Type N Female | Screw | - | 0.3m | 1568MHz | Female | - | Compact Puck Design | 1618MHz | GPS L1 | 3dBi | - | - | RoHS |
|
- RS Stock No. 697-659
- Mfr. Part No. L000695-80
Subtotal (1 unit) PHP6,350.26(exc. VAT)PHP6,350.26/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Ceramic | 1602MHz | GNSS | 5.2dB | - | - | EIA-481-D |
|
- RS Stock No. 697-661
- Mfr. Part No. L000696-80
Subtotal (1 unit) PHP6,350.26(exc. VAT)PHP6,350.26/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Ceramic Patch | 1602MHz | GNSS | 5.3dB | - | - | EIA-481-D |
|
- RS Stock No. 697-663
- Mfr. Part No. L000703-80
Subtotal (1 unit) PHP6,350.26(exc. VAT)PHP6,350.26/unit | TE Connectivity | - | Internal | GPS Antenna | Chip | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Chip Antenna | 1602MHz | GNSS | 2dB | - | - | EIA-481-D |
|
- RS Stock No. 697-651
- Mfr. Part No. L000696-01
Subtotal (1 tape of 2 units) PHP772.69(exc. VAT)PHP386.345/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Ceramic Patch | 1602MHz | GNSS | 5.3dB | - | - | EIA-481-D |
|
- RS Stock No. 697-650
- Mfr. Part No. L000695-01
Subtotal (1 tape of 2 units) PHP782.93(exc. VAT)PHP391.465/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Ceramic | 1602MHz | GNSS | 5.2dB | - | - | EIA-481-D |
|
- RS Stock No. 697-651P
- Mfr. Part No. L000696-01
Subtotal 2 units (supplied on a continuous strip) PHP772.69(exc. VAT)PHP386.345/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Ceramic Patch | 1602MHz | GNSS | 5.3dB | - | - | EIA-481-D |
|
- RS Stock No. 697-650P
- Mfr. Part No. L000695-01
Subtotal 2 units (supplied on a continuous strip) PHP782.93(exc. VAT)PHP391.465/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Ceramic | 1602MHz | GNSS | 5.2dB | - | - | EIA-481-D |
|
- RS Stock No. 533-313
- Mfr. Part No. 2066400001
Subtotal (1 unit) PHP627.13(exc. VAT)PHP627.13/unit | Molex | - | - | GPS Antenna | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No |
|
- RS Stock No. 265-8816
- Mfr. Part No. 6GT26985AB00
Subtotal (1 unit) PHP268,608.02(exc. VAT)PHP268,608.02/unit | Siemens | Lead Included | - | GPS Antenna | - | - | - | - | - | - | Female | - | - | - | - | - | - | - | IEC 81346-2, IEC 81346-2:2019 |
|
- RS Stock No. 697-664
- Mfr. Part No. L000953-80
Subtotal (1 unit) PHP6,350.26(exc. VAT)PHP6,350.26/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | - | Surface | - | - | 1575MHz | - | Omni-Directional | Ceramic Patch | 1602MHz | GNSS | 4.3dB | - | - | No |
|
- RS Stock No. 620-706
- Mfr. Part No. ANT-GNSS-CSM-02-3m
Subtotal (1 unit) PHP26,031.53(exc. VAT)PHP26,031.53/unit | MOXA | - | - | GPS Antenna | Dome | SMA | Screw | 1606MHz | 3m | 1561MHz | Male | Omni-Directional | - | 1606MHz | GLONASS, GPS, GNSS, BDS | 2dB | - | - | IP67, 999 |
|
- RS Stock No. 697-656
- Mfr. Part No. L000691-80
Subtotal (1 unit) PHP6,644.61(exc. VAT)PHP6,644.61/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Through Hole | - | - | 1561MHz | Female | Omni-Directional | Ceramic Patch | 1602MHz | GPS | 4.6dB | - | - | EIA-481-D |
|
- RS Stock No. 697-658
- Mfr. Part No. L000694-80
Subtotal (1 unit) PHP5,569.03(exc. VAT)PHP5,569.03/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | - | Through Hole | - | - | 1561MHz | - | Omni-Directional | Ceramic | 1602MHz | GNSS | 5.5dB | - | - | No |
|
- RS Stock No. 697-653
- Mfr. Part No. L000703-01
Subtotal (1 tape of 5 units) PHP389.52(exc. VAT)PHP77.904/unit | TE Connectivity | - | Internal | GPS Antenna | Chip | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Chip | 1602MHz | GNSS | 2dB | - | - | No |
|
- RS Stock No. 697-653P
- Mfr. Part No. L000703-01
Subtotal 5 units (supplied on a continuous strip) PHP389.52(exc. VAT)PHP77.904/unit | TE Connectivity | - | Internal | GPS Antenna | Chip | SMA | Surface | - | - | 1561MHz | Female | Omni-Directional | Chip | 1602MHz | GNSS | 2dB | - | - | No |
|
- RS Stock No. 697-649
- Mfr. Part No. L000694-01
Subtotal (1 pack of 2 units) PHP570.90(exc. VAT)PHP285.45/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | SMA | Through Hole | - | - | 1561MHz | Female | Omni-Directional | Ceramic Patch | 1602MHz | GNSS | 5.5dB | - | - | EIA-481-D |
|
- RS Stock No. 697-657
- Mfr. Part No. L000693-80
Subtotal (1 unit) PHP5,569.03(exc. VAT)PHP5,569.03/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | - | Through Hole | 75MHz | - | 5850MHz | - | Omni-Directional | Ceramic Patch | 5925MHz | GPS | 6.2dB | - | - | No |
|
- RS Stock No. 684-367
- Mfr. Part No. 146186-0300
Subtotal (1 reel of 100 units) PHP19,447.00(exc. VAT)PHP194.47/unit | Molex | - | - | GPS Antenna | Plate | Wire | Adhesive | - | - | - | - | Omni-Directional | - | - | GNSS | - | - | - | RoHS |
|
- RS Stock No. 697-655
- Mfr. Part No. L000953-01
Subtotal (1 tape of 2 units) PHP559.37(exc. VAT)PHP279.685/unit | TE Connectivity | - | Internal | GPS Antenna | Patch | - | Surface | - | - | 1575MHz | - | Omni-Directional | Ceramic Patch | 1602MHz | GNSS | 4.3dB | - | - | No |