Fibox PC Series Light Grey Polycarbonate Base, 190 mm x 100 mm x 190 mm
- RS Stock No.:
- 900-621
- Mfr. Part No.:
- 6530800
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP4,328.97
(exc. VAT)
PHP4,848.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,328.97 |
*price indicative
- RS Stock No.:
- 900-621
- Mfr. Part No.:
- 6530800
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Base | |
| Body Material | Polycarbonate | |
| External Height | 190mm | |
| Ventilated | No | |
| External Length | 100mm | |
| External Width | 190mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Mounting plate | No | |
| Series | PC | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Base | ||
Body Material Polycarbonate | ||
External Height 190mm | ||
Ventilated No | ||
External Length 100mm | ||
External Width 190mm | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Mounting plate No | ||
Series PC | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base constructed from polycarbonate, designed primarily for reliable electrical insulation. Its sturdy structure ensures durability in diverse environments, making it Ideal for various industrial applications.
Dimensions: Height 190mm, Width 190mm, Depth 100mm
Constructed with totally insulated materials for enhanced safety
UV resistance rating of UL 746C ensures longevity in outdoor environments
Flammability rated at UL 94 5VA for improved fire resistance
Related links
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
