Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 280 mm
- RS Stock No.:
- 900-625
- Mfr. Part No.:
- 6530804
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP8,578.64
(exc. VAT)
PHP9,608.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,578.64 |
*price indicative
- RS Stock No.:
- 900-625
- Mfr. Part No.:
- 6530804
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Base | |
| External Height | 380mm | |
| Ventilated | No | |
| External Width | 280mm | |
| External Length | 100mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Mounting plate | No | |
| Series | PC | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Base | ||
External Height 380mm | ||
Ventilated No | ||
External Width 280mm | ||
External Length 100mm | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Mounting plate No | ||
Series PC | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base serves as a robust housing solution crafted from Durable polycarbonate, designed to provide reliable electrical insulation and protection in varied environments.
Dimensions: Height 380mm, Width 280mm, Depth 100mm
Continuous temperature range: -40°C to 80°C
Totally insulated for enhanced electrical safety
Flammability rating of UL 94 5VA ensures high safety standards
Related links
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 280mm
