Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
- RS Stock No.:
- 900-626
- Mfr. Part No.:
- 6530806
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP9,527.42
(exc. VAT)
PHP10,670.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,527.42 |
*price indicative
- RS Stock No.:
- 900-626
- Mfr. Part No.:
- 6530806
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Base | |
| External Height | 560mm | |
| External Length | 100mm | |
| External Width | 280mm | |
| Ventilated | No | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | No | |
| Series | PC | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Base | ||
External Height 560mm | ||
External Length 100mm | ||
External Width 280mm | ||
Ventilated No | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding No | ||
Series PC | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base designed for optimal electrical insulation, providing essential protection in various environments. Its specifications cater to demanding applications requiring durability and resilience against extreme conditions.
Dimensions: Height 560 mm, Width 280 mm, Depth 100 mm
Constructed from polycarbonate for enhanced durability
Totally insulated for electrical safety and reliability
UV resistance according to UL 746C standards
Related links
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox PC Series Light Grey Polycarbonate Base, 190 mm x 100 mm x 190 mm
