Fibox PC Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- RS Stock No.:
- 900-628
- Mfr. Part No.:
- 6530909
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP21,798.82
(exc. VAT)
PHP24,414.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,798.82 |
*price indicative
- RS Stock No.:
- 900-628
- Mfr. Part No.:
- 6530909
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Base | |
| Body Material | Polycarbonate | |
| External Height | 760mm | |
| External Length | 150mm | |
| External Width | 560mm | |
| Ventilated | No | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Series | PC | |
| Mounting plate | No | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Base | ||
Body Material Polycarbonate | ||
External Height 760mm | ||
External Length 150mm | ||
External Width 560mm | ||
Ventilated No | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Series PC | ||
Mounting plate No | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base designed for versatile electrical applications, offering comprehensive protection and housing solutions suited for various environments.
Dimensions: Height 760mm, Width 560mm, Depth 150mm
Constructed from Durable Polycarbonate material
UV resistance rated to UL 746C standards
Flammability rating of UL 94 5VA ensures safety
Related links
- Fibox EKWH Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 760 mm x 250 mm x 560 mm
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 190 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 280 mm
