Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 190 mm
- RS Stock No.:
- 900-624
- Mfr. Part No.:
- 6530802
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP6,694.92
(exc. VAT)
PHP7,498.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,694.92 |
*price indicative
- RS Stock No.:
- 900-624
- Mfr. Part No.:
- 6530802
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Base | |
| Body Material | Polycarbonate | |
| External Height | 380mm | |
| External Width | 190mm | |
| Ventilated | No | |
| External Length | 100mm | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Mounting plate | No | |
| Series | PC | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Base | ||
Body Material Polycarbonate | ||
External Height 380mm | ||
External Width 190mm | ||
Ventilated No | ||
External Length 100mm | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Mounting plate No | ||
Series PC | ||
Standards/Approvals UL | ||
Transparent Door No | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox base serves as a robust enclosure suited for various electrical applications, offering reliable insulation and structural integrity necessary for demanding environments.
Dimensions: 380mm height, 190mm width, and 100mm depth for Compact installation
Constructed from polycarbonate for durability and UV resistance
Totally insulated for enhanced electrical safety
Flammability rating of UL 94 5VA ensures high resistance to ignition
Related links
- Fibox PC Series Light Grey Polycarbonate Base, 380 mm x 100 mm x 280 mm
- Fibox PC Series Light Grey Polycarbonate Base, 190 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 280 mm x 100 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 150 mm x 380 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 130 mm x 190 mm
- Fibox PC Series Light Grey Polycarbonate Base, 560 mm x 100 mm x 280 mm
