RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 140 mm x 210 mm
- RS Stock No.:
- 672-284
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,994.48
(exc. VAT)
PHP2,233.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,994.48 |
*price indicative
- RS Stock No.:
- 672-284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 140mm | |
| External Width | 210mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 140mm | ||
External Width 210mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 210 mm x 140 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. With a robust ABS body and a silicone gasket, it ensures reliable protection in various industrial environments. The transparent LID allows for easy inspection without opening the enclosure.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Offers a secure seal to prevent ingress of contaminants.
Screw Mounting: Facilitates easy and secure installation.
ABS Material: Provides a lightweight yet strong enclosure solution.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Offers a secure seal to prevent ingress of contaminants.
Screw Mounting: Facilitates easy and secure installation.
ABS Material: Provides a lightweight yet strong enclosure solution.
Applications
Industrial control panels
Outdoor electrical installations
Automation systems
Outdoor electrical installations
Automation systems
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 60 mm x 120 mm
