SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal, 20 mm ID, 39.5 mm OD
- RS Stock No.:
- 212-1453
- Mfr. Part No.:
- TSN 505 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,997.41
(exc. VAT)
PHP3,357.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,997.41 |
*price indicative
- RS Stock No.:
- 212-1453
- Mfr. Part No.:
- TSN 505 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | V-Ring Seal | |
| Material | Nitrile Rubber (NBR) with Steel Element | |
| Inside Diameter | 20mm | |
| Outside Diameter | 39.5mm | |
| Thickness | 10.8mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type V-Ring Seal | ||
Material Nitrile Rubber (NBR) with Steel Element | ||
Inside Diameter 20mm | ||
Outside Diameter 39.5mm | ||
Thickness 10.8mm | ||
Colour Black | ||
Standards/Approvals No | ||
SKF Ring Seal, 20mm Inside Diameter, 10.8mm Thickness - TSN 505 A
This ring seal is a V‑ring style sealing element designed to protect rotating shafts from fluid and contaminant ingress in industrial settings. Constructed from a rubber compound bonded to a metallic insert, it provides a resilient contact lip that maintains axial sealing under shaft movement and torque loads while being suited to standard shaft interfaces.
Features and Benefits:
• Nitrile rubber body offers chemical resistance and sealing resilience
• Steel element provides structural support and secure mounting
• V‑ring profile accommodates axial shaft movement without leakage
• Black material minimises visible wear and contamination
• Steel element provides structural support and secure mounting
• V‑ring profile accommodates axial shaft movement without leakage
• Black material minimises visible wear and contamination
Applications
• Suitable for sealing shafts in rotating machinery
• Used with industrial gearboxes to exclude lubricants
• Ideal for retrofit sealing in maintenance replacements
• Can be used for protecting bearings from external contaminants
• Used with industrial gearboxes to exclude lubricants
• Ideal for retrofit sealing in maintenance replacements
• Can be used for protecting bearings from external contaminants
What is the internal diameter compatibility for shaft fitment?
The seal is designed to fit shafts with a 20 mm inner diameter interface.
What external space is required for installation clearance?
The required outside clearance corresponds to a 39.5 mm external envelope.
How thick is the sealing element for axial installation depth?
The component has a 10.8 mm material thickness for axial accommodation.
What are the constituent materials of the seal construction?
The sealing lip is nitrile rubber and it is reinforced with an internal steel element.
Related links
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 130 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 147.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 54.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 95.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 80.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 177.5 mm OD
