RS PRO Silicone O-Ring O-Ring, 22 mm ID, 25 mm OD
- RS Stock No.:
- 772-140
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP744.46
(exc. VAT)
PHP833.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP744.46 | PHP29.778 |
*price indicative
- RS Stock No.:
- 772-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 22mm | |
| Outside Diameter | 25mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 22mm | ||
Outside Diameter 25mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 22 mm ID
This RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it offers excellent flexibility and resilience, making it Ideal for both static and dynamic sealing. The O-Ring is FDA approved, ensuring it is suitable for use in food and pharmaceutical environments.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Hardness: Shore A 70 offers optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and pharmaceutical applications.
Dimensions: 22 mm inside diameter and 25 mm outside diameter for precise fitting.
Hardness: Shore A 70 offers optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and pharmaceutical applications.
Dimensions: 22 mm inside diameter and 25 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical machinery
Chemical processing
Automotive sealing
Pharmaceutical machinery
Chemical processing
Automotive sealing
Additional Information
Complies with FDA standards for safety in food and pharmaceutical use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
