RS PRO Silicone O-Ring O-Ring, 22 mm ID, 24 mm OD
- RS Stock No.:
- 772-135
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP719.09 | PHP28.764 |
*price indicative
- RS Stock No.:
- 772-135
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 22mm | |
| Outside Diameter | 24mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 22mm | ||
Outside Diameter 24mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 22 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is essential. With an inside diameter of 22 mm, it is Ideal for use in environments ranging from -50 °C to 232 °C. The Shore A 70 hardness ensures a reliable seal, making it suitable for various industrial applications.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 provides a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, ensuring safety in food-related applications.
Dimensions: 22 mm inside diameter and 24 mm outside diameter for precise fitting.
Hardness: Shore A 70 provides a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, ensuring safety in food-related applications.
Dimensions: 22 mm inside diameter and 24 mm outside diameter for precise fitting.
Applications
Food processing industries
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Additional Information
Complies with FDA standards for safe use in food and beverage applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 24 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
