RS PRO Silicone O-Ring O-Ring, 22 mm ID, 27 mm OD
- RS Stock No.:
- 771-934
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP956.43
(exc. VAT)
PHP1,071.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP956.43 | PHP38.257 |
*price indicative
- RS Stock No.:
- 771-934
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 22mm | |
| Outside Diameter | 27mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 22mm | ||
Outside Diameter 27mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 22 mm Silicone O-Ring
The RS PRO 22 mm Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. Made from FDA-approved silicone, it offers reliable performance in a wide range of industrial settings. Its Shore A 70 hardness ensures durability and flexibility, making it Ideal for both static and dynamic applications.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and pharmaceutical industries.
Hardness: Shore A 70 ensures a balance of flexibility and durability.
Dimensions: 22 mm inside diameter and 27 mm outside diameter for precise fitting.
Thickness: 2.5 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA-approved for use in food and pharmaceutical industries.
Hardness: Shore A 70 ensures a balance of flexibility and durability.
Dimensions: 22 mm inside diameter and 27 mm outside diameter for precise fitting.
Thickness: 2.5 mm thickness for robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety and compliance in sensitive applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
