RS PRO Silicone O-Ring O-Ring, 22 mm ID, 28 mm OD
- RS Stock No.:
- 771-938
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,101.46
(exc. VAT)
PHP1,233.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,101.46 | PHP44.058 |
*price indicative
- RS Stock No.:
- 771-938
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 22mm | |
| Outside Diameter | 28mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 22mm | ||
Outside Diameter 28mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 22 mm Silicone O-Ring 28 mm
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are crucial. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and pharmaceutical industries, ensuring safety and compliance.
Features and Benefits
Material: Silicone offers excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 22 mm inside diameter and 28 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: 22 mm inside diameter and 28 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
