RS PRO Silicone O-Ring O-Ring, 18 mm ID, 28 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP959.48

(exc. VAT)

PHP1,074.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP959.48PHP95.948

*price indicative

RS Stock No.:
772-112
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

18mm

Outside Diameter

28mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

5mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 18 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C, ensuring reliable performance in demanding conditions.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safety and quality.
Dimensions: 18 mm inside diameter and 28 mm outside diameter for versatile applications.
Thickness: 5 mm thickness for robust sealing capability.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Meets FDA standards for food safety and quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy