RS PRO Silicone O-Ring O-Ring, 18 mm ID, 22 mm OD
- RS Stock No.:
- 771-930
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP680.56
(exc. VAT)
PHP762.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP680.56 | PHP27.222 |
*price indicative
- RS Stock No.:
- 771-930
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 18mm | |
| Outside Diameter | 22mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 18mm | ||
Outside Diameter 22mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 18 mm ID
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and durability are required. With an inside diameter of 18 mm and a thickness of 2 mm, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone offers excellent flexibility and resistance to extreme temperatures.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various applications.
Compliance: FDA approved for use in food and pharmaceutical industries.
Durability: Resistant to wear and tear, ensuring a long service life.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various applications.
Compliance: FDA approved for use in food and pharmaceutical industries.
Durability: Resistant to wear and tear, ensuring a long service life.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Meets FDA standards for food safety
Colour: Red for easy identification
Outside Diameter: 22 mm for compatibility with standard fittings
Colour: Red for easy identification
Outside Diameter: 22 mm for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 21 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 22 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22 mm OD
