RS PRO Silicone O-Ring O-Ring, 18 mm ID, 21 mm OD
- RS Stock No.:
- 772-002
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP1,162.33
(exc. VAT)
PHP1,301.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 13 unit(s) shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,162.33 | PHP23.247 |
*price indicative
- RS Stock No.:
- 772-002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 18mm | |
| Outside Diameter | 21mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 18mm | ||
Outside Diameter 21mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 18 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 18 mm and a Shore A hardness of 70, it provides reliable sealing performance in a variety of industrial settings. The silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.
Features and Benefits
Silicone Material: Offers excellent flexibility and temperature resistance.
Shore A Hardness 70: Provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for use in food and pharmaceutical applications.
18 mm Inside Diameter: Fits standard sealing requirements.
1.5 mm Thickness: Ensures a robust and reliable seal.
Shore A Hardness 70: Provides optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for use in food and pharmaceutical applications.
18 mm Inside Diameter: Fits standard sealing requirements.
1.5 mm Thickness: Ensures a robust and reliable seal.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industries
Pharmaceutical manufacturing
Chemical processing
Automotive industries
Additional Information
Complies with FDA standards for safe use in food and pharmaceutical environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 21 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 21 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 21 mm OD
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
