RS PRO Silicone O-Ring O-Ring, 18 mm ID, 23 mm OD
- RS Stock No.:
- 771-928
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP855.01
(exc. VAT)
PHP957.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 26 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP855.01 | PHP34.20 |
*price indicative
- RS Stock No.:
- 771-928
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 18mm | |
| Outside Diameter | 23mm | |
| Colour | Red | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 18mm | ||
Outside Diameter 23mm | ||
Colour Red | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 18 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 18 mm, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone offers excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: Meets FDA standards for use in food and pharmaceutical applications.
Dimensions: 18 mm inside diameter and 23 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Compliance: Meets FDA standards for use in food and pharmaceutical applications.
Dimensions: 18 mm inside diameter and 23 mm outside diameter for versatile use.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Additional Information
The O-Ring has a thickness of 2.5 mm, providing a reliable seal in various applications. Its red colour aids in quick identification during maintenance and inspection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 21 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 23 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 23 mm OD
