RS PRO Silicone O-Ring O-Ring, 20 mm ID, 25 mm OD
- RS Stock No.:
- 772-122
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP915.86
(exc. VAT)
PHP1,025.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP915.86 | PHP36.634 |
*price indicative
- RS Stock No.:
- 772-122
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 20mm | |
| Outside Diameter | 25mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 20mm | ||
Outside Diameter 25mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 20 mm Silicone O-Ring
The RS PRO 20 mm Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are crucial. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and beverage industries, providing reliable performance in a wide range of temperatures.
Features and Benefits
Material: Silicone ensures excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, making it safe for use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: Inside diameter of 20 mm and outside diameter of 25 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, making it safe for use in food and beverage applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
Dimensions: Inside diameter of 20 mm and outside diameter of 25 mm for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Pharmaceutical Manufacturing
Chemical Processing
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 27 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
