RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 22 mm OD
- RS Stock No.:
- 772-124
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP629.75
(exc. VAT)
PHP705.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP629.75 | PHP25.19 |
*price indicative
- RS Stock No.:
- 772-124
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 20mm | |
| Outside Diameter | 22mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 20mm | ||
Outside Diameter 22mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 20 mm Ethylene Propylene Diene Monomer O-Ring
RS PRO offers a high-quality O-Ring MADE from Ethylene Propylene Diene Monomer (EPDM), designed for reliable sealing in various industrial applications. With an inside diameter of 20 mm and a thickness of 1 mm, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
WRAS Approved: Meets water regulation standards for safety and compliance.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
WRAS Approved: Meets water regulation standards for safety and compliance.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
Complies with WRAS standards for water safety.
Suitable for both static and dynamic sealing applications.
Suitable for both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
