RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 25 mm OD
- RS Stock No.:
- 772-113
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP900.83
(exc. VAT)
PHP1,008.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 21 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP900.83 | PHP36.033 |
*price indicative
- RS Stock No.:
- 772-113
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 20mm | |
| Outside Diameter | 25mm | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 20mm | ||
Outside Diameter 25mm | ||
Colour Black | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 20 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing a reliable barrier against leaks in various industrial systems. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with a wide temperature range, ensuring durability and performance.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering, ozone, and UV exposure.
Hardness: Shore A 70 provides a balance of flexibility and strength for effective sealing.
Temperature Range: Operates efficiently between -50 °C and 150 °C, suitable for diverse environments.
Inside Diameter: 20 mm ensures compatibility with standard fittings.
Outside Diameter: 25 mm for a secure fit in various applications.
Thickness: 2.5 mm contributes to robust sealing capabilities.
Standards Approval: WRAS approved, ensuring compliance with water safety standards.
Hardness: Shore A 70 provides a balance of flexibility and strength for effective sealing.
Temperature Range: Operates efficiently between -50 °C and 150 °C, suitable for diverse environments.
Inside Diameter: 20 mm ensures compatibility with standard fittings.
Outside Diameter: 25 mm for a secure fit in various applications.
Thickness: 2.5 mm contributes to robust sealing capabilities.
Standards Approval: WRAS approved, ensuring compliance with water safety standards.
Applications
Plumbing systems
Automotive industry
HVAC systems
Water treatment facilities
Automotive industry
HVAC systems
Water treatment facilities
Additional Information
The O-Ring is WRAS approved, making it suitable for use in potable water systems. It is designed to withstand harsh environmental conditions, providing long-lasting performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
