RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 26 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP1,038.21

(exc. VAT)

PHP1,162.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,038.21PHP41.528

*price indicative

RS Stock No.:
772-125
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

20mm

Outside Diameter

26mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

3mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 20 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments where resistance to weathering, ozone, and chemicals is required.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 20 mm for precise fitting in various applications.
Outside Diameter: 26 mm provides a secure seal.
Thickness: 3 mm for optimal sealing performance.
Standards: WRAS approved, ensuring compliance with water regulations.

Applications


Automotive industry
Water and plumbing systems
Chemical processing
HVAC systems

Additional Information


The RS PRO O-Ring is WRAS approved, making it suitable for potable water applications. Ensure compatibility with your specific application requirements before use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy