RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 27 mm OD
- RS Stock No.:
- 772-100
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP1,011.48
(exc. VAT)
PHP1,132.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,011.48 | PHP50.574 |
*price indicative
- RS Stock No.:
- 772-100
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 20mm | |
| Outside Diameter | 27mm | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 20mm | ||
Outside Diameter 27mm | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 20 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications where resistance to heat, weather, and chemicals is essential. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent durability and performance in a wide range of environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures a good balance between flexibility and strength.
Temperature Range: Operates effectively between -50 °C and 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 20 mm inside diameter and 27 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures a good balance between flexibility and strength.
Temperature Range: Operates effectively between -50 °C and 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 20 mm inside diameter and 27 mm outside diameter for precise fitting.
Applications
Automotive sealing systems
Water and plumbing systems
HVAC systems
Industrial machinery
Water and plumbing systems
HVAC systems
Industrial machinery
Additional Information
Meets WRAS standards for safety in water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
