RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 18 mm ID, 22 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP648.19

(exc. VAT)

PHP725.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP648.19PHP25.928

*price indicative

RS Stock No.:
772-110
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

18mm

Outside Diameter

22mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 18 mm O-Ring, Shore A 70


The RS PRO O-Ring is designed for sealing applications where durability and temperature resistance are critical. Made from Ethylene Propylene Diene Monomer, this O-Ring offers excellent performance in both high and low temperature environments, making it Ideal for a wide range of industrial uses.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering, ozone, and UV exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: 18 mm inside diameter and 22 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.

Applications


Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants

Additional Information


Complies with WRAS standards for use in potable water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy