RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 18 mm ID, 23 mm OD
- RS Stock No.:
- 771-927
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP842.74
(exc. VAT)
PHP943.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.74 | PHP33.71 |
*price indicative
- RS Stock No.:
- 771-927
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 18mm | |
| Outside Diameter | 23mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 18mm | ||
Outside Diameter 23mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 18 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, offering reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it is suitable for use in a wide temperature range, making it Ideal for both high and low-temperature applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a good balance between flexibility and durability.
WRAS Approved: Meets water regulations advisory scheme standards for safe use with potable water.
Dimensions: 18 mm inside diameter and 23 mm outside diameter for precise fitting.
Thickness: 2.5 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a good balance between flexibility and durability.
WRAS Approved: Meets water regulations advisory scheme standards for safe use with potable water.
Dimensions: 18 mm inside diameter and 23 mm outside diameter for precise fitting.
Thickness: 2.5 mm thickness for robust sealing performance.
Applications
Automotive sealing systems
Water and plumbing systems
HVAC systems
Chemical processing industries
Water and plumbing systems
HVAC systems
Chemical processing industries
Additional Information
WRAS approval ensures compliance with water safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25.1 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
