RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 19 mm ID, 22 mm OD
- RS Stock No.:
- 772-115
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP629.75
(exc. VAT)
PHP705.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP629.75 | PHP25.19 |
*price indicative
- RS Stock No.:
- 772-115
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 19mm | |
| Outside Diameter | 22mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 19mm | ||
Outside Diameter 22mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 19 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and various chemicals, making it Ideal for a wide range of industrial applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Inside Diameter: 19 mm for precise fitting in compatible applications.
Outside Diameter: 22 mm ensures a secure seal.
Thickness: 1.5 mm for optimal sealing performance.
Standards Approval: WRAS certified, ensuring compliance with water regulations.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme environments.
Inside Diameter: 19 mm for precise fitting in compatible applications.
Outside Diameter: 22 mm ensures a secure seal.
Thickness: 1.5 mm for optimal sealing performance.
Standards Approval: WRAS certified, ensuring compliance with water regulations.
Applications
Automotive sealing systems
Water and plumbing systems
HVAC systems
Chemical processing industries
Water and plumbing systems
HVAC systems
Chemical processing industries
Additional Information
WRAS approval ensures suitability for use in water supply systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 23 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 19 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
