RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 14 mm ID, 22 mm OD
- RS Stock No.:
- 771-918
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,111.98
(exc. VAT)
PHP1,245.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,111.98 | PHP44.479 |
*price indicative
- RS Stock No.:
- 771-918
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 14mm | |
| Outside Diameter | 22mm | |
| Thickness | 4mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 14mm | ||
Outside Diameter 22mm | ||
Thickness 4mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 14 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where durability and temperature resistance are crucial. Made from Ethylene Propylene Diene Monomer, this O-Ring is Ideal for use in environments with fluctuating temperatures and exposure to water.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to water and steam.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various industrial applications.
WRAS Approved: Meets standards for use in water applications.
Dimensions: 14 mm inside diameter and 22 mm outside diameter for versatile fitting.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for various industrial applications.
WRAS Approved: Meets standards for use in water applications.
Dimensions: 14 mm inside diameter and 22 mm outside diameter for versatile fitting.
Applications
Water treatment systems
Automotive sealing applications
HVAC systems
Industrial machinery
Automotive sealing applications
HVAC systems
Industrial machinery
Additional Information
Thickness: 4 mm for robust sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17.56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
