RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 14 mm ID, 17 mm OD
- RS Stock No.:
- 771-883
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.74
(exc. VAT)
PHP943.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.74 | PHP16.855 |
*price indicative
- RS Stock No.:
- 771-883
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 14mm | |
| Outside Diameter | 17mm | |
| Colour | Black | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 14mm | ||
Outside Diameter 17mm | ||
Colour Black | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 14 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where reliability and durability are critical. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weathering, and ozone, making it Ideal for a wide range of industrial applications. Its Shore A 70 hardness ensures a perfect balance between flexibility and strength.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures optimal flexibility and strength.
Temperature Range: Operates effectively between -50 °C and 150 °C.
WRAS Approved: Suitable for use in water systems.
Dimensions: 14 mm inside diameter and 17 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness for reliable sealing performance.
Hardness: Shore A 70 ensures optimal flexibility and strength.
Temperature Range: Operates effectively between -50 °C and 150 °C.
WRAS Approved: Suitable for use in water systems.
Dimensions: 14 mm inside diameter and 17 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness for reliable sealing performance.
Applications
Water systems
Automotive industries
HVAC systems
Chemical processing
Automotive industries
HVAC systems
Chemical processing
Additional Information
WRAS approval ensures compliance with water safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 18 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17.56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 16 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 17 mm OD
