RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 14 mm ID, 17.56 mm OD
- RS Stock No.:
- 772-048
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.74
(exc. VAT)
PHP943.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.74 | PHP16.855 |
*price indicative
- RS Stock No.:
- 772-048
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 14mm | |
| Outside Diameter | 17.56mm | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-015, BS 1806-015, Dowty-200-015, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 14mm | ||
Outside Diameter 17.56mm | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-015, BS 1806-015, Dowty-200-015, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 14 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to weathering, ozone, and a wide range of chemicals. This O-Ring is Ideal for use in both high and low temperature conditions, ensuring reliable performance and longevity.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Standards Compliance: Meets AS 568-015, BS 1806-015, Dowty-200-015, and WRAS standards for quality assurance.
Dimensions: With an inside diameter of 14 mm and outside diameter of 17.56 mm, it fits a variety of applications.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Standards Compliance: Meets AS 568-015, BS 1806-015, Dowty-200-015, and WRAS standards for quality assurance.
Dimensions: With an inside diameter of 14 mm and outside diameter of 17.56 mm, it fits a variety of applications.
Applications
Automotive industry
Hydraulic systems
Water treatment facilities
Chemical processing plants
Hydraulic systems
Water treatment facilities
Chemical processing plants
Additional Information
Complies with WRAS standards, making it suitable for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 17.56 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 17.56 mm OD
- RS PRO Fluorinated Ethylene Propylene 14 mm ID, 17.56 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 17.56 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 17.56 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 17.56 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 17.56 mm OD
- RS PRO Nitrile O-Ring O-Ring 17.56 mm OD
