RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 22 mm ID, 24 mm OD
- RS Stock No.:
- 772-133
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP700.75
(exc. VAT)
PHP784.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP700.75 | PHP28.03 |
*price indicative
- RS Stock No.:
- 772-133
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 22mm | |
| Outside Diameter | 24mm | |
| Colour | Black | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 22mm | ||
Outside Diameter 24mm | ||
Colour Black | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 22 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in various industrial environments. Made from Ethylene Propylene Diene Monomer, this O-Ring is Ideal for use in systems requiring resistance to high temperatures and harsh chemicals. Its Shore A 70 hardness ensures durability and flexibility.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and chemicals.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Compliance: WRAS approved for use in water systems.
Dimensions: 22 mm inside diameter and 24 mm outside diameter ensure a precise fit.
Thickness: 1 mm thickness for optimal sealing performance.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Compliance: WRAS approved for use in water systems.
Dimensions: 22 mm inside diameter and 24 mm outside diameter ensure a precise fit.
Thickness: 1 mm thickness for optimal sealing performance.
Applications
Water treatment systems
Chemical processing industries
Automotive sealing applications
HVAC systems
Chemical processing industries
Automotive sealing applications
HVAC systems
Additional Information
Complies with WRAS standards for safe use in potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
