RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 29 mm OD
- RS Stock No.:
- 771-942
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,024.38
(exc. VAT)
PHP1,147.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,024.38 | PHP40.975 |
*price indicative
- RS Stock No.:
- 771-942
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 24mm | |
| Outside Diameter | 29mm | |
| Colour | Black | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 24mm | ||
Outside Diameter 29mm | ||
Colour Black | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 24 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing excellent resistance to a wide range of temperatures and chemicals. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments where durability and reliability are crucial.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for various thermal conditions.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 24 mm inside diameter and 29 mm outside diameter provide a precise fit for sealing applications.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for various thermal conditions.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 24 mm inside diameter and 29 mm outside diameter provide a precise fit for sealing applications.
Applications
Plumbing and water systems
Automotive industry
HVAC systems
Chemical processing
Automotive industry
HVAC systems
Chemical processing
Additional Information
Thickness: 2.5 mm
Colour: Black
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
