RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 26 mm OD
- RS Stock No.:
- 771-943
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP766.21
(exc. VAT)
PHP858.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP766.21 | PHP30.648 |
*price indicative
- RS Stock No.:
- 771-943
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 24mm | |
| Outside Diameter | 26mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 24mm | ||
Outside Diameter 26mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 24 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications where reliability and durability are essential. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with varying temperatures and exposure to water, steam, and chemicals. Its main benefit is providing a secure seal that prevents leaks and maintains system integrity.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to water, steam, and chemicals.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: Inside diameter of 24 mm and outside diameter of 26 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: Inside diameter of 24 mm and outside diameter of 26 mm for precise fitting.
Applications
Plumbing and water systems
Automotive industry
Chemical processing
HVAC systems
Automotive industry
Chemical processing
HVAC systems
Additional Information
Thickness: 1 mm for effective sealing
Complies with WRAS standards for water safety
Ideal for both static and dynamic sealing applications
Complies with WRAS standards for water safety
Ideal for both static and dynamic sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 32 mm OD
