RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 23 mm ID, 29 mm OD
- RS Stock No.:
- 771-937
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,100.91
(exc. VAT)
PHP1,233.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,100.91 | PHP44.036 |
*price indicative
- RS Stock No.:
- 771-937
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 23mm | |
| Outside Diameter | 29mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 23mm | ||
Outside Diameter 29mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 23 mm O-Ring 29 mm
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial settings. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and cold, making it suitable for a wide range of temperatures.
Features and Benefits
Material: Ethylene Propylene Diene Monomer ensures durability and resistance to environmental factors.
Temperature Range: Operates effectively from -50 °C to 150 °C, accommodating extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and strength for optimal sealing.
WRAS Approved: Complies with water regulations, ensuring safety and reliability in water applications.
Dimensions: 23 mm inside diameter and 29 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 150 °C, accommodating extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and strength for optimal sealing.
WRAS Approved: Complies with water regulations, ensuring safety and reliability in water applications.
Dimensions: 23 mm inside diameter and 29 mm outside diameter for precise fitting.
Applications
Plumbing and water systems
Automotive sealing
Industrial machinery
HVAC systems
Automotive sealing
Industrial machinery
HVAC systems
Additional Information
Complies with WRAS standards for water safety.
Suitable for use in both hot and cold water applications.
Suitable for use in both hot and cold water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 30.2 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
