RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 21 mm ID, 29 mm OD
- RS Stock No.:
- 772-131
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP700.75
(exc. VAT)
PHP784.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP700.75 | PHP70.075 |
*price indicative
- RS Stock No.:
- 772-131
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 21mm | |
| Outside Diameter | 29mm | |
| Thickness | 4mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 21mm | ||
Outside Diameter 29mm | ||
Thickness 4mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 21 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat and weathering, making it Ideal for industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides superior resistance to heat and weathering.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Dimensions: Inside diameter of 21 mm and outside diameter of 29 mm for precise fitting.
Thickness: 4 mm thickness ensures robust sealing capabilities.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water safety standards.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Dimensions: Inside diameter of 21 mm and outside diameter of 29 mm for precise fitting.
Thickness: 4 mm thickness ensures robust sealing capabilities.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water safety standards.
Applications
Plumbing systems
Automotive industry
HVAC systems
Industrial machinery
Automotive industry
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards for water safety.
Suitable for use in both static and dynamic sealing applications.
Suitable for use in both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
