RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 25 mm ID, 29 mm OD

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
771-953
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

25mm

Outside Diameter

29mm

Thickness

2mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 25 mm O-Ring, Shore A 70


The RS PRO 25 mm O-Ring is designed for sealing applications requiring high durability and temperature resistance. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 150 °C. Its Shore A 70 hardness ensures a reliable seal, making it suitable for various industrial applications.

Features and Benefits


Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weathering.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Inside Diameter: 25 mm for compatibility with standard fittings.
Outside Diameter: 29 mm ensures a secure fit.
Thickness: 2 mm for robust sealing performance.
Standards: Complies with WRAS for safe use in water applications.

Applications


Plumbing systems
Automotive sealing
Industrial machinery
HVAC systems

Additional Information


Complies with WRAS standards for water safety.
Ideal for use in both hot and cold water applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy