RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 25 mm ID, 30 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP1,051.12

(exc. VAT)

PHP1,177.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,051.12PHP42.045

*price indicative

RS Stock No.:
771-951
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

25mm

Outside Diameter

30mm

Colour

Black

Thickness

2.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 25 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where durability and resistance to extreme temperatures are required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments ranging from -50 °C to 150 °C, ensuring reliable performance in both hot and cold conditions.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Temperature Range: Operates effectively between -50 °C and 150 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures a balance of flexibility and strength.
WRAS Approved: Meets water regulation standards for safe use in potable water systems.
Dimensions: 25 mm inside diameter and 30 mm outside diameter for precise fitting.

Applications


Plumbing systems
Automotive industry
HVAC systems
Industrial machinery

Additional Information


Complies with WRAS standards for use in water systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy