RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 22 mm ID, 25 mm OD
- RS Stock No.:
- 772-139
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP716.42
(exc. VAT)
PHP802.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP716.42 | PHP28.657 |
*price indicative
- RS Stock No.:
- 772-139
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 22mm | |
| Outside Diameter | 25mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 22mm | ||
Outside Diameter 25mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 22 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications where resistance to high temperatures and various chemicals is required. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent durability and flexibility, making it Ideal for use in a wide range of industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Meets water regulations advisory scheme standards for safety and reliability.
Dimensions: 22 mm inside diameter and 25 mm outside diameter for precise fitting.
Thickness: 1.5 mm ensures robust sealing capability.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Meets water regulations advisory scheme standards for safety and reliability.
Dimensions: 22 mm inside diameter and 25 mm outside diameter for precise fitting.
Thickness: 1.5 mm ensures robust sealing capability.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
This O-Ring is compliant with WRAS standards, ensuring it is suitable for use in potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 25 mm OD
