RS PRO Silicone O-Ring O-Ring, 8 mm ID, 10 mm OD
- RS Stock No.:
- 772-033
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP797.19
(exc. VAT)
PHP892.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
- Plus 19 unit(s) shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP797.19 | PHP15.944 |
*price indicative
- RS Stock No.:
- 772-033
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Colour | Red | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 8mm | ||
Outside Diameter 10mm | ||
Colour Red | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 8 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-ring designed for sealing applications in demanding environments. With a Shore A hardness of 70, this O-ring provides excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature applications. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 8 mm inside diameter and 10 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 8 mm inside diameter and 10 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for food safety
Suitable for use in a wide range of industrial applications
Suitable for use in a wide range of industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
