RS PRO Silicone O-Ring O-Ring, 6 mm ID, 10 mm OD
- RS Stock No.:
- 772-207
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.83
(exc. VAT)
PHP943.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.83 | PHP16.857 |
*price indicative
- RS Stock No.:
- 772-207
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 6 mm Silicone O-Ring 10 mm
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Durability: Resistant to wear and tear, ensuring long-lasting performance.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: FDA-approved for use in food and beverage applications.
Durability: Resistant to wear and tear, ensuring long-lasting performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing solutions
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing solutions
Industrial machinery
Additional Information
Meets FDA standards for safety and quality.
Suitable for dynamic and static sealing applications.
Suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 9.6 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
