RS PRO Silicone O-Ring O-Ring, 6 mm ID, 9.6 mm OD
- RS Stock No.:
- 772-221
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.83
(exc. VAT)
PHP943.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.83 | PHP16.857 |
*price indicative
- RS Stock No.:
- 772-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 6mm | |
| Outside Diameter | 9.6mm | |
| Thickness | 1.8mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 6mm | ||
Outside Diameter 9.6mm | ||
Thickness 1.8mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 6 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is required. With an inside diameter of 6 mm, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. The silicone material ensures flexibility and durability, making it suitable for various industrial applications.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for high-temperature applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
FDA Approved: Meets regulatory standards for safety in food-related applications.
Inside Diameter: 6 mm for precise sealing in small spaces.
Outside Diameter: 9.6 mm ensures a snug fit in compatible housings.
Thickness: 1.8 mm for optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for high-temperature applications.
Hardness: Shore A 70 provides a balance of strength and flexibility.
FDA Approved: Meets regulatory standards for safety in food-related applications.
Inside Diameter: 6 mm for precise sealing in small spaces.
Outside Diameter: 9.6 mm ensures a snug fit in compatible housings.
Thickness: 1.8 mm for optimal sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
Complies with FDA standards for food safety
Suitable for both static and dynamic sealing applications
Ideal for use in environments requiring chemical resistance
Suitable for both static and dynamic sealing applications
Ideal for use in environments requiring chemical resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 9.6 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9.6 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 9.6 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 14.6 mm OD
- RS PRO Nitrile O-Ring O-Ring 9.6 mm OD
