RS PRO Silicone O-Ring O-Ring, 8 mm ID, 13 mm OD
- RS Stock No.:
- 772-035
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP973.68
(exc. VAT)
PHP1,090.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP973.68 | PHP19.474 |
*price indicative
- RS Stock No.:
- 772-035
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 8mm | |
| Outside Diameter | 13mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 8mm | ||
Outside Diameter 13mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 8 mm ID
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from Durable silicone material, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. This O-Ring is suitable for food and beverage applications due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Safe for use in food and beverage applications.
Dimensions: 8 mm inside diameter and 13 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Safe for use in food and beverage applications.
Dimensions: 8 mm inside diameter and 13 mm outside diameter for precise fitting.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Complies with FDA standards for food safety
Ideal for dynamic and static sealing applications
Available in red for easy identification
Ideal for dynamic and static sealing applications
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 13 mm OD
