RS PRO Silicone O-Ring O-Ring, 8 mm ID, 11 mm OD
- RS Stock No.:
- 772-226
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP834.72
(exc. VAT)
PHP934.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP834.72 | PHP16.694 |
*price indicative
- RS Stock No.:
- 772-226
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 8mm | |
| Outside Diameter | 11mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 8mm | ||
Outside Diameter 11mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 8 mm Silicone O-Ring 11 mm
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is suitable for use in a variety of industrial settings, providing reliable sealing performance in both high and low temperature environments.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: 8 mm inside diameter and 11 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: 8 mm inside diameter and 11 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Machinery
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Machinery
Additional Information
Meets FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 11 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 11 mm OD
