RS PRO Silicone O-Ring O-Ring, 48 mm ID, 52 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP774.51

(exc. VAT)

PHP867.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP774.51PHP77.451

*price indicative

RS Stock No.:
771-876
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

48mm

Outside Diameter

52mm

Colour

Red

Thickness

2mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 48 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 48 mm, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: Inside diameter of 48 mm and outside diameter of 52 mm for precise fitting.

Applications


Food processing equipment
Pharmaceutical machinery
Automotive sealing systems
Industrial machinery

Additional Information


Thickness: 2 mm for robust sealing capability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy