RS PRO Silicone O-Ring O-Ring, 42 mm ID, 52 mm OD
- RS Stock No.:
- 772-248
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP855.01
(exc. VAT)
PHP957.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP855.01 | PHP171.002 |
*price indicative
- RS Stock No.:
- 772-248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 42mm | |
| Outside Diameter | 52mm | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 42mm | ||
Outside Diameter 52mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 42 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C. The O-Ring is FDA approved, ensuring it meets stringent safety and quality standards.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: FDA approved for safe use in food and medical applications.
Dimensions: 42 mm inside diameter and 52 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: FDA approved for safe use in food and medical applications.
Dimensions: 42 mm inside diameter and 52 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Aerospace components
Pharmaceutical manufacturing
Automotive sealing systems
Aerospace components
Additional Information
This O-Ring is designed to meet FDA standards, making it suitable for applications requiring high safety and hygiene levels. The silicone material ensures long-lasting performance even under challenging conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 52 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 52 mm OD
- RS PRO Nitrile O-Ring O-Ring 52 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 52 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
