RS PRO Silicone O-Ring O-Ring, 42 mm ID, 46 mm OD
- RS Stock No.:
- 772-079
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP733.29
(exc. VAT)
PHP821.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP733.29 | PHP73.329 |
*price indicative
- RS Stock No.:
- 772-079
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 42mm | |
| Outside Diameter | 46mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 42mm | ||
Outside Diameter 46mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 42 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and durability are required. With an inside diameter of 42 mm, it is Ideal for use in environments ranging from -50 °C to 232 °C, making it suitable for a variety of industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and resistance to extreme temperatures.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for use in food and pharmaceutical applications.
Thickness: 2 mm thickness offers robust sealing capabilities.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for use in food and pharmaceutical applications.
Thickness: 2 mm thickness offers robust sealing capabilities.
Applications
Food processing
Pharmaceutical manufacturing
Automotive industry
Chemical processing
Pharmaceutical manufacturing
Automotive industry
Chemical processing
Additional Information
Complies with FDA standards for safe use in food and pharmaceutical industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 46 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
