RS PRO Silicone O-Ring O-Ring, 36 mm ID, 46 mm OD
- RS Stock No.:
- 772-243
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP770.83
(exc. VAT)
PHP863.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP770.83 | PHP154.166 |
*price indicative
- RS Stock No.:
- 772-243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 36mm | |
| Outside Diameter | 46mm | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 36mm | ||
Outside Diameter 46mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 36 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it offers excellent flexibility and durability. This O-Ring is suitable for use in environments with temperatures ranging from -50 °C to 232 °C, making it Ideal for both high and low-temperature applications.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile application.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Size: 36 mm inside diameter and 46 mm outside diameter for precise fitting.
Thickness: 5 mm thickness ensures robust sealing performance.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile application.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Size: 36 mm inside diameter and 46 mm outside diameter for precise fitting.
Thickness: 5 mm thickness ensures robust sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for food safety
Ideal for sealing applications in extreme temperature environments
Ideal for sealing applications in extreme temperature environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicon O-Ring O-Ring 46 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 46 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 42 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 46 mm OD
