RS PRO Silicone O-Ring O-Ring, 48 mm ID, 54 mm OD
- RS Stock No.:
- 771-878
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,031.48
(exc. VAT)
PHP1,155.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,031.48 | PHP103.148 |
*price indicative
- RS Stock No.:
- 771-878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 48mm | |
| Outside Diameter | 54mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 48mm | ||
Outside Diameter 54mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 48 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in various industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both high and low-temperature environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and environmental factors.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse applications.
Compliance: Meets FDA standards, making it safe for food and pharmaceutical use.
Dimensions: Inside diameter of 48 mm and outside diameter of 54 mm for precise fitting.
Thickness: 3 mm thickness ensures robust sealing performance.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse applications.
Compliance: Meets FDA standards, making it safe for food and pharmaceutical use.
Dimensions: Inside diameter of 48 mm and outside diameter of 54 mm for precise fitting.
Thickness: 3 mm thickness ensures robust sealing performance.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Aerospace applications
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Aerospace applications
Additional Information
This O-Ring is designed to meet stringent FDA standards, ensuring it is safe for use in applications involving direct contact with food and pharmaceuticals. Its silicone construction provides excellent resistance to a wide range of temperatures and environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54 mm OD
- RS PRO Nitrile O-Ring O-Ring 54 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 54 mm OD
- RS PRO Silicone O-Ring O-Ring 52 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Silicone O-Ring O-Ring 60 mm OD
