RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 48 mm ID, 52 mm OD
- RS Stock No.:
- 771-874
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP856.57
(exc. VAT)
PHP959.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP856.57 | PHP85.657 |
*price indicative
- RS Stock No.:
- 771-874
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 48mm | |
| Outside Diameter | 52mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 48mm | ||
Outside Diameter 52mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 48 mm O-Ring, Shore A 70
This RS PRO O-Ring is designed for sealing applications where reliability and durability are essential. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and a wide range of chemicals. With a Shore A hardness of 70, it provides a perfect balance of flexibility and strength, making it suitable for various industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and strength.
Dimensions: Inside diameter of 48 mm and outside diameter of 52 mm for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.
Standards: WRAS approved, ensuring compliance with water regulations.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and strength.
Dimensions: Inside diameter of 48 mm and outside diameter of 52 mm for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.
Standards: WRAS approved, ensuring compliance with water regulations.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
Complies with WRAS standards for water safety.
Ideal for use in environments requiring high chemical resistance.
Ideal for use in environments requiring high chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 52 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 52 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
