RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 40 mm ID, 48 mm OD
- RS Stock No.:
- 772-246
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP658.34
(exc. VAT)
PHP737.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP658.34 | PHP131.668 |
*price indicative
- RS Stock No.:
- 772-246
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 40mm | |
| Outside Diameter | 48mm | |
| Colour | Black | |
| Thickness | 4mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 40mm | ||
Outside Diameter 48mm | ||
Colour Black | ||
Thickness 4mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 40 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO Ethylene Propylene Diene Monomer (EPDM) O-Ring is designed for sealing applications requiring high resistance to temperature extremes and chemical exposure. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial settings.
Features and Benefits
Material: Ethylene Propylene Diene Monomer ensures excellent resistance to weathering and ozone.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 provides a balance of flexibility and durability.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: Inside diameter of 40 mm and outside diameter of 48 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 provides a balance of flexibility and durability.
WRAS Approved: Complies with water regulations, ensuring safety in potable water applications.
Dimensions: Inside diameter of 40 mm and outside diameter of 48 mm for precise fitting.
Applications
Water treatment facilities
Automotive industry
HVAC systems
Chemical processing plants
Automotive industry
HVAC systems
Chemical processing plants
Additional Information
Complies with WRAS standards for use in water applications.
Ideal for sealing in dynamic and static applications.
Ideal for sealing in dynamic and static applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 43 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
