RS PRO Silicone O-Ring O-Ring, 44 mm ID, 48 mm OD
- RS Stock No.:
- 772-082
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP756.62
(exc. VAT)
PHP847.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP756.62 | PHP75.662 |
*price indicative
- RS Stock No.:
- 772-082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 44mm | |
| Outside Diameter | 48mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 44mm | ||
Outside Diameter 48mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 44 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With an inside diameter of 44 mm and a thickness of 2 mm, it provides reliable sealing in a variety of industrial settings. The O-Ring is FDA approved, making it suitable for use in food and beverage applications.
Features and Benefits
Material: Silicone offers excellent temperature and chemical resistance.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and beverage industries.
Dimensions: 44 mm inside diameter and 48 mm outside diameter for versatile applications.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for safe use in food and beverage industries.
Dimensions: 44 mm inside diameter and 48 mm outside diameter for versatile applications.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Meets FDA standards for food safety
Ideal for dynamic and static sealing applications
Ideal for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 48 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 48 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 48 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 48 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 48 mm OD
- RS PRO Silicone O-Ring O-Ring 48 mm OD
