RS PRO Silicone O-Ring O-Ring, 44 mm ID, 50 mm OD
- RS Stock No.:
- 772-083
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP959.48
(exc. VAT)
PHP1,074.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP959.48 | PHP95.948 |
*price indicative
- RS Stock No.:
- 772-083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 44mm | |
| Outside Diameter | 50mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 44mm | ||
Outside Diameter 50mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 44 mm ID
This RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, it offers excellent flexibility and resilience. The O-Ring is suitable for use in extreme temperatures, making it Ideal for both high and low-temperature environments.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: Meets FDA standards, suitable for food and beverage applications.
Dimensions: 44 mm inside diameter and 50 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: Meets FDA standards, suitable for food and beverage applications.
Dimensions: 44 mm inside diameter and 50 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Chemical Processing
Pharmaceutical Manufacturing
Automotive Sealing Systems
Chemical Processing
Additional Information
Thickness: 3 mm for robust sealing capability.
Colour: Red for easy identification in complex assemblies.
Colour: Red for easy identification in complex assemblies.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 48 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 50 mm OD
- RS PRO Nitrile O-Ring O-Ring 50 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 50 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 50 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
