RS PRO Silicone O-Ring O-Ring, 40 mm ID, 50 mm OD
- RS Stock No.:
- 772-247
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP840.81
(exc. VAT)
PHP941.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP840.81 | PHP168.162 |
*price indicative
- RS Stock No.:
- 772-247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 40mm | |
| Outside Diameter | 50mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 40mm | ||
Outside Diameter 50mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 40 mm Silicone O-Ring
This RS PRO silicone O-Ring is designed for sealing applications where high temperature resistance is required. With an inside diameter of 40 mm and a thickness of 5 mm, it provides reliable sealing in a variety of industrial settings. The silicone material ensures flexibility and durability, making it suitable for both static and dynamic applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: Meets FDA standards for safety and quality.
Colour: Red for easy identification and differentiation.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: Meets FDA standards for safety and quality.
Colour: Red for easy identification and differentiation.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
The O-Ring is compliant with FDA standards, ensuring it is safe for use in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 46 mm OD
- RS PRO Silicone O-Ring O-Ring 45 mm OD
- RS PRO Silicone O-Ring O-Ring 48 mm OD
- RS PRO Silicone O-Ring O-Ring 43 mm OD
- RS PRO Silicone O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
